Littelfuse046802.5NRFusibles
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 2.5 | |
| 63 | |
| 63 | |
| 63 | |
| 0.1545 | |
| 35@63VAC|50@63VDC | |
| 1.011 | |
| 0.0224 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Epoxy | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 046802.5NR fuse developed by Littelfuse. Its maximum power dissipation is 0.1545 W. This device has a maximum power dissipation of 0.1545 W. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 046802.5NR fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from epoxy.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

