10-25% de reduction

Littelfuse0467.375NRFusibles

Fuse Chip Very Fast Acting 0.375A 32V SMD Solder Pad 0603 T/R CSA

A great alternative to a circuit breaker, this a chip 0467.375NR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.048 W. Its maximum power dissipation is 0.048 W. This device has a current rating of 0.375. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0467.375NR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part

4 292 pièces: Livraison en 2 jours

    Total$0.64Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1537+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      612
      Country Of origin:
      Philippines
         
      • Price: $0.6443
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1537+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Philippines
      • In Stock: 612 pièces
      • Price: $0.6443
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2151+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 3 680 pièces
      • Price: $0.4211

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.