Littelfuse0467.250NRFusibles
Fuse Chip Very Fast Acting 0.25A 32V SMD Solder Pad 0603 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 0.25 | |
| 32 | |
| 32 | |
| 32 | |
| 0.0396(Nom) | |
| 50@32VDC | |
| 0.003 | |
| 0.545 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip 0467.250NR fuse developed by Littelfuse. This device has a maximum power dissipation of 0.0396(Nom) W. This device has a current rating of 0.25. Its maximum power dissipation is 0.0396(Nom) W. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0467.250NR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
