Littelfuse046506.3DRFusibles
Fuse Chip Slow Blow Acting 6.3A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Equipment|Lighting System|Medical Equipment|Power Supply|White Goods | |
| 12.1 X 4.5 X 4.5 | |
| 6.3 | |
| 250 | |
| 250 | |
| 100@250VAC | |
| 144.4 | |
| 0.0088 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 046506.3DR fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 046506.3DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

