Littelfuse045806.3DRFusibles

Fuse Chip Fast Acting 6.3A 75V SMD Solder Pad 1206 Ceramic T/R cULus

A great alternative to a circuit breaker, this a chip 045806.3DR fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 045806.3DR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. The maximum DC voltage rating is 75 VDC.

Import TariffMay apply to this part

500 pièces: Prêt à être expédié le lendemain

    Total$0.63Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 500 pièces
      • Price: $0.6275

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.