Littelfuse0458002.DRFusibles

Fuse Chip Fast Acting 2A 75V SMD Solder Pad 1206 Ceramic T/R cULus

Be protected by adding a chip 0458002.DR fuse developed by Littelfuse. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458002.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum DC voltage rating is 75 VDC. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep.

Import TariffMay apply to this part

565 pièces: Livraison en 2 jours

    Total$0.62Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2446+
      Manufacturer Lead Time:
      23 semaines
      Minimum Of :
      1
      Maximum Of:
      565
      Country Of origin:
      Philippines
         
      • Price: $0.6152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2446+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Philippines
      • In Stock: 565 pièces
      • Price: $0.6152

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.