Littelfuse0451.062MRLFusibles

Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

A great alternative to a circuit breaker, this a chip 0451.062MRL fuse from Littelfuse will protect your electronics. This device has a current rating of 0.062. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0451.062MRL fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.

Import TariffMay apply to this part

Total en stock: 72 000 pièces

Regional Inventory: 3 000

    Total$1,807.00Price for 1000

    3 000 en stock: Livraison en 2 jours

    • (1000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2448+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Philippines
      • In Stock: 3 000 pièces
      • Price: $1.807
    • (1000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2547+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Philippines
      • In Stock: 69 000 pièces
      • Price: $2.1511

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.