Littelfuse0443001.DRFusibles

Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus

A great alternative to a circuit breaker, this a chip 0443001.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0443001.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 10.1 mm long, 3.12 mm tall and 3.12 mm deep.

Import TariffMay apply to this part

Total en stock: 4 405 pièces

Regional Inventory: 2 905

    Total$0.77Price for 1

    2 905 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2109+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      377
      Country Of origin:
      Philippines
         
      • Price: $0.7657
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2109+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Philippines
      • In Stock: 377 pièces
      • Price: $0.7657
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2149+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 528 pièces
      • Price: $0.6904
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 500 pièces
      • Price: $0.796

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.