25-50% de réduction

Littelfuse0441005.WRFusibles

Fuse Chip 5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL

A great alternative to a circuit breaker, this a chip 0441005.WR fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0441005.WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.54 mm long, 0.5 mm tall and 0.85 mm deep. The maximum AC voltage rating is 32 VAC. Its fuse is made from ceramic.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    19 semaines
    • Price: $0.4939
    1. 3000+$0.4939

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.