Littelfuse043701.5WRFusibles

Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus

Be protected by adding a chip 043701.5WR fuse developed by Littelfuse. This device has a maximum power dissipation of 0.579(Typ) W. This device has a current rating of 1.5. Its maximum power dissipation is 0.579(Typ) W. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 043701.5WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. This product is 3.12 mm long, 0.84 mm tall and 1.67 mm deep.

Import TariffMay apply to this part

4 pièces: Prêt à être expédié le lendemain

    Total$0.37Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1835+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Philippines
         
      • Price: $0.3701
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1835+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Philippines
      • In Stock: 4 pièces
      • Price: $0.3701

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.