Littelfuse0325025.HXPFusibles
Fuse Cartridge Slow Blow Acting 25A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 25 | |
| 250 | |
| 250 | |
| 125 | |
| 600@125VDC | |
| 1030 | |
| 0.0024 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0325025.HXP fuse developed by Littelfuse. This device has a current rating of 25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0325025.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.72 mm long with a diameter of 6.99 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
