Littelfuse0325015.HXPFusibles
Fuse Cartridge Slow Blow Acting 15A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 15 | |
| 250 | |
| 250 | |
| 125 | |
| 10000@125VAC|600@125VDC|400@250VDC | |
| 245 | |
| 0.005 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0325015.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 15. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0325015.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
