Littelfuse0324012.HXPFusibles

Fuse Cartridge Fast Acting 12A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 0324012.HXP fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0324012.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm. The maximum AC voltage rating is 250 VAC.

200 pièces: Livraison en 3 jours

    Total$1.90Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2526+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 200 pièces
      • Price: $1.8954

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.