Littelfuse0314030.MXPFusibles

Fuse Cartridge Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0314030.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 30. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0314030.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

2 970 pièces: Livraison en 2 jours

    Total$0.61Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2448+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 2 970 pièces
      • Price: $0.6079

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.