Littelfuse0314030.HXPFusibles

Fuse Cartridge Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Be protected by adding a miniature 0314030.HXP fuse developed by Littelfuse. This device has a current rating of 30. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0314030.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.

40 pièces: Livraison en 2 jours

    Total$0.71Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2436+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 40 pièces
      • Price: $0.7124

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.