Littelfuse0314012.HXPFusibles

Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 0314012.HXP fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0314012.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

87 pièces: Livraison en 2 jours

    Total$0.40Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2219+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 87 pièces
      • Price: $0.3965

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.