Littelfuse031301.5HXPFusibles
Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 6.3 X 32 | |
| 1.5 | |
| 250 | |
| 250 | |
| 38 | |
| 0.19 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 031301.5HXP fuse developed by Littelfuse. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 031301.5HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

