Littelfuse0312.187HXPFusibles
Fast-acting 6.3 × 32-mm fuse with a current rating of 0.187 A, compliant with UL standard 248-14, and available in both leaded and cartridge form.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.187 | |
| 250 | |
| 250 | |
| 0.0128 | |
| 3.42 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0312.187HXP fuse developed by Littelfuse. This device has a current rating of 0.187. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0312.187HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
