Littelfuse0298300.ZXHFusibles
Fuse Slow Blow Acting 300A 32V Bolt Down Flat 29.2 X 19.05 X 10.72mm Polyethersulfone
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Slow Blow | |
| Battery and Alternator Protection Application and Other Heavy Gauge Cables | |
| 29.2 X 19.05 X 10.72 | |
| 300 | |
| 32 | |
| 32 | |
| 315000 | |
| 0.00017 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 19.05 | |
| 29.2 | |
| 10.67 | |
| Polyethersulfone | |
| Bolt Down |
Be protected by adding an automotive 0298300.ZXH fuse developed by Littelfuse. This device has a current rating of 300. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0298300.ZXH fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 68.58 mm long, 10.67 mm tall and 19.05 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
