Littelfuse0298225.ZXEHFusibles
Fuse Slow Blow Acting 225A 32V Bolt Down Flat 29.2 X 19.05 X 9.9mm Polyethersulfone
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Slow Blow | |
| Battery and Alternator Protection Application and Other Heavy Gauge Cables | |
| 29.2 X 19.05 X 9.9 | |
| 225 | |
| 32 | |
| 32 | |
| 257000 | |
| 0.00022 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 19.05 | |
| 29.2 | |
| 10.67 | |
| Polyethersulfone | |
| Bolt Down |
Be protected by adding an automotive 0298225.ZXEH fuse developed by Littelfuse. This device has a current rating of 225. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0298225.ZXEH fuse has a bolt down termination style. This product is 29.21 mm long, 10.67 mm tall and 19.05 mm deep. The maximum DC voltage rating is 32 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

