Littelfuse0297015.LFusibles

Fuse Blade Fast Acting 15A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL/cUL

Be protected by adding a blade 0297015.L fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0297015.L fuse has a quick connect termination style. Its fuse is made from nylon. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. The maximum DC voltage rating is 32 VDC.

578 pièces: Livraison en 2 jours

    Total$0.43Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2528+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Méxique
      • In Stock: 578 pièces
      • Price: $0.4300

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.