Littelfuse0279.005VFusibles
Fuse Cartridge Very Fast Acting 0.005A 125V Radial 6.35 X 8.89mm Bulk CSA/UKCA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6.35 X 8.89 | |
| 0.005 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0000000081 | |
| 280 | |
| Radial | |
| 2 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
Be protected by adding a subminiature 0279.005V fuse developed by Littelfuse. This device has a current rating of 0.005. This fuse has an operating temperature range of -55 °C to 85 °C. It has 2 terminals. The 0279.005V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
