Littelfuse026301.5MXLFusibles

Fuse Cartridge Very Fast Acting 1.5A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL

Be protected by adding a subminiature 026301.5MXL fuse developed by Littelfuse. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 026301.5MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.11 mm long with a diameter of 3.94(Max) mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from solder.

Import TariffMay apply to this part

6 pièces: Prêt à être expédié le lendemain

    Total$0.53Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1630+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 6 pièces
      • Price: $0.5299

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.