| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Fast | |
| Electrical Equipment|Processing Electronic | |
| 8 X 13 | |
| 0.125 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0012 | |
| 1.7 | |
| Radial | |
| 10 | |
| 2 | |
| -55 | |
| 90 | |
| Bulk | |
| 8 | |
| 13 | |
| 8 | |
| Through Hole |
This 0259.125M fuse from Littelfuse is a device used in electrical circuits to protect against overcurrent conditions. This device has a current rating of 0.125. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0259.125M fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13 mm long with a diameter of 8 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
