50-75% de réduction
Littelfuse0251012.MXLFusibles
Fuse Cartridge Very Fast Acting 12A 32V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 12 | |
| 32 | |
| 32 | |
| 125 | |
| 45.2 | |
| 0.0055 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Loose | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251012.MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 12. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251012.MXL fuse has an axial termination style. The maximum AC voltage rating is 32 VAC. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

