Littelfuse0251005.MRT1LFusibles
Fuse Cartridge Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 4.14 | |
| 0.0158 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
Be protected by adding a subminiature 0251005.MRT1L fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251005.MRT1L fuse has an axial termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

