Littelfuse0251.200MAT1LFusibles

Fuse Cartridge Very Fast Acting 0.2A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/PSE/QPL/TUV/UL

A great alternative to a circuit breaker, this a subminiature 0251.200MAT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 0.2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251.200MAT1L fuse has an axial termination style. Its fuse is made from epoxy coated. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.3454
    1. 1000+$0.3454
    2. 2000+$0.3420
    3. 3000+$0.3386
    4. 4000+$0.3352
    5. 5000+$0.3318
    6. 6000+$0.3285
    7. 10000+$0.3252
    8. 15000+$0.3220
    9. 20000+$0.3188

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.