Littelfuse0242.250URFusibles
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 3.02 X 8.4mm T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Connections | |
| 3.02 X 8.4 | |
| 0.25 | |
| 250 | |
| 250 | |
| 250 | |
| 4000@250VDC | |
| 0.00579 | |
| 1.6 | |
| Cartridge | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.4 | |
| 3.02 | |
| Holder |
Are you worried about overcurrent conditions causing a device failure? Then this 0242.250UR fuse from Littelfuse is perfect for you! This device has a current rating of 0.25. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0242.250UR fuse has a cartridge termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 8.4 mm long with a diameter of 3.02 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

