Littelfuse02400113PFusibles
Littelfuse shunt fuse with a current rating of 1 A, voltage rating of 400 VDC, and a maximum power rating of ¼ W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Specialty | |
| 1 | |
| 400 | |
| 400 | |
| Flat | |
| 2 | |
| -40 | |
| 85 | |
| 2.8 | |
| Thermoplastic | |
| Socket |
Save future trouble by adding this 02400113P fuse manufactured by Littelfuse to your circuit design. This device has a current rating of 1. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Its fuse is made from thermoplastic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

