Les plus vendues

Littelfuse023501.6HXPFusibles

Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

A great alternative to a circuit breaker, this a miniature 023501.6HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 023501.6HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

Total en stock: 485 pièces

Regional Inventory: 48

    Total$0.10Price for 1

    48 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1941+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 48 pièces
      • Price: $0.1040
    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2408+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 437 pièces
      • Price: $0.6920

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.