Littelfuse0233005.MXPFusibles
Fuse Cartridge Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 5 | |
| 125 | |
| 125 | |
| 10000@125VAC | |
| 89.975 | |
| 0.0217 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0233005.MXP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0233005.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

