Littelfuse0225002.HXPFusibles

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Be protected by adding a subminiature 0225002.HXP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0225002.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm.

Import TariffMay apply to this part

837 pièces: Livraison en 2 jours

    Total$0.33Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2011+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 837 pièces
      • Price: $0.3259

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.