Littelfuse0225.500MXPFusibles
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 0.5 | |
| 250 | |
| 250 | |
| 125 | |
| 0.365 | |
| 0.265 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0225.500MXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0225.500MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 14.48 mm long with a diameter of 4.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
