Littelfuse0218.800HXPFusibles

Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE

A great alternative to a circuit breaker, this a miniature 0218.800HXP fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 0.8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218.800HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

500 pièces: Livraison en 2 jours

    Total$1.33Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 500 pièces
      • Price: $1.3342

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.