Littelfuse0218.200TXPFusibles
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge Melf 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.2 | |
| 250 | |
| 250 | |
| 1.6 | |
| 0.341 | |
| 1.6 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder | |
| Melf |
Be protected by adding a miniature 0218.200TXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6 W. This device has a current rating of 0.2. This device has a maximum power dissipation of 1.6 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218.200TXP fuse has an axial termination style. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

