Littelfuse021706.3TXPFusibles
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 2.5 | |
| 63@250VAC|70@60VDC | |
| 62.465 | |
| 0.0095 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 021706.3TXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 2.5(Typ) W. This device has a maximum power dissipation of 2.5(Typ) W. This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021706.3TXP fuse has a cartridge termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

