Littelfuse021606.3HXPFusibles

Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus

A great alternative to a circuit breaker, this a miniature 021606.3HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. Its maximum power dissipation is 4(Typ) W. This device has a maximum power dissipation of 4(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021606.3HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2538+
    Manufacturer Lead Time:
    15 semaines
    Country Of origin:
    Chine
    • Price: $0.8612
    1. 100+$0.8612
    2. 300+$0.7201

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.