Littelfuse0216010.HXPFusibles
Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/SEMKO/UKCA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 10 | |
| 250 | |
| 250 | |
| 4 | |
| 154.34 | |
| 0.0079 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0216010.HXP fuse developed by Littelfuse. Its maximum power dissipation is 4(Typ) W. This device has a maximum power dissipation of 4(Typ) W. This device has a current rating of 10. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216010.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
