Littelfuse0215008.HXPFusibles
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 8 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 209.88 | |
| 0.0092 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0215008.HXP fuse developed by Littelfuse. This device has a current rating of 8. Its maximum power dissipation is 4 W. This device has a maximum power dissipation of 4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0215008.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
