Littelfuse0215005.HXPFusibles

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

A great alternative to a circuit breaker, this a miniature 0215005.HXP fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 4 W. Its maximum power dissipation is 4 W. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215005.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Total en stock: 116 pièces

Regional Inventory: 40

    Total$1.28Price for 1

    40 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2234+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 40 pièces
      • Price: $1.2826
    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2439+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 76 pièces
      • Price: $0.5266

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.