Littelfuse0215004.TXPFusibles

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

Be protected by adding a miniature 0215004.TXP fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0215004.TXP fuse has a cartridge termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

689 pièces: Livraison en 3 jours

    Total$0.15Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2233+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 689 pièces
      • Price: $0.1525

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.