Littelfuse0208.500MXPFusibles
Fuse Cartridge Fast Acting 0.5A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Ballast|Fluorescent Lighting | |
| 5 X 15 | |
| 0.5 | |
| 350 | |
| 350 | |
| 0.365 | |
| 0.265 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0208.500MXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0208.500MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 350 VAC. Its fuse is made from glass.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
