Littelfuse0202.125HFusibles
Fuse Subminiature Very Fast Acting 0.125A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Motor Circuit | |
| 9.45 X 6.35 X 4.19 | |
| 0.125 | |
| 250 | |
| 250 | |
| 0.0018 | |
| 2.45 | |
| Radial | |
| 10.16 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.19 | |
| 6.35 | |
| 9.45 | |
| 4.19 | |
| Thermoplastic | |
| Through Hole | |
| DIP |
A great alternative to a circuit breaker, this a subminiature 0202.125H fuse from Littelfuse will protect your electronics. This device has a current rating of 0.125. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0202.125H fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.45 mm long, 4.19 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
