Littelfuse0157010.DRFusibles

Fuse Chip Very Fast Acting 10A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus

A great alternative to a circuit breaker, this a chip 0157010.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0157010.DR fuse has a clip termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part

495 pièces: Livraison en 2 jours

    Total$1.78Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2214+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      495
      Country Of origin:
      Philippines
         
      • Price: $1.7764
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2214+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Philippines
      • In Stock: 495 pièces
      • Price: $1.7764

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.