Littelfuse0157007.DRFusibles
Fuse Chip Very Fast Acting 7A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Base Station|Instrumentation|Telecommunication | |
| 6.5 X 3.7 X 3.9 | |
| 7 | |
| 125 | |
| 125 | |
| 125 | |
| 10.32 | |
| 0.0092 | |
| Clip | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| 6.5 | |
| 3.9 | |
| Ceramic | |
| Surface Mount |
Be protected by adding a chip 0157007.DR fuse developed by Littelfuse. This device has a current rating of 7. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0157007.DR fuse has a clip termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
