Littelfuse0154010.DRLFusibles
Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 10 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0154010.DRL fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 125 W. This device has a current rating of 10. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154010.DRL fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

