Littelfuse0154005.DRTFusibles

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/TUV/UL

A great alternative to a circuit breaker, this a chip 0154005.DRT fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 125 W. This device has a current rating of 5. This device has a maximum power dissipation of 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154005.DRT fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.

4 500 pièces: Livraison en 2 jours

    Total$2,553.60Price for 1500

    • (1500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2548+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Philippines
      • In Stock: 4 500 pièces
      • Price: $1.7024

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.