Littelfuse0154003.DRTLFusibles
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0154003.DRTL fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154003.DRTL fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

