Littelfuse0154003.DRFusibles

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL

A great alternative to a circuit breaker, this a chip 0154003.DR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 125 W. This device has a current rating of 3. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154003.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.

2 pièces: Livraison en 4 jours

    Total$2.11Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 pièces
      • Price: $2.11

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.