SCHURTER0034.1513Fusibles

Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass cULus

A great alternative to a circuit breaker, this a miniature 0034.1513 fuse from Schurter will protect your electronics. This device has a maximum power dissipation of 1.6 W. This device has a current rating of 0.5. Its maximum power dissipation is 1.6 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.1513 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.

680 pièces: Livraison en 2 jours

    Total$3.71Price for 10

    • (10)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2522+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Inde
      • In Stock: 680 pièces
      • Price: $0.3708

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.